Reduced Price
All Sensors CorporationMLV-015D-E1BD-NBoard Mount Pressure Sensors
Board Mount Pressure Sensor -15psi to 15psi Differential Medical 8-Pin DIP
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Differential | |
| -15psi to 15psi | |
| 120psi | |
| 100 to 500 | |
| 0.5 | |
| 12 | |
| -25 | |
| 85 | |
| Air|Gas | |
| Mounting | Through Hole |
| Package Height | 9.15 |
| Package Width | 15.75 |
| Package Length | 14.81 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 8 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

