All Sensors CorporationMLV-005D-EGBD-NBoard Mount Pressure Sensors
Board Mount Pressure Sensor -5psi to 5psi Differential Medical 8-Pin DIP
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.80.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Differential | |
| -5psi to 5psi | |
| 30psi | |
| 20 to 100 | |
| 0.5 | |
| 12 | |
| -25 | |
| 85 | |
| Air|Gas | |
| Mounting | Through Hole |
| Package Height | 4.92 mm |
| Package Width | 15.75 mm |
| Package Length | 14.81 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

