PanduitMLT8H-LP316Cable Ties
Cable Ties, Self Locking Stainless Steel Metallic 203mm 2000N
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Self Locking | |
| Metallic | |
| Stainless Steel | |
| 203 | |
| 2000(Min) | |
| -60 | |
| 538 | |
| 679 | |
| 10 | |
| 5.6 |
The grooves in this MLT8H-LP316 cable tie from Panduit act as a ratchet that create the anti-release behavior of this essential component. This cable tie has a temperature range of -80 °C to 538 °C. This product is 679 mm long, 5.6 mm tall and 10 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

