PanduitMLT6H-LP316Cable Ties
Cable Ties, Self Locking Stainless Steel Metallic 152mm 2000N
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Self Locking | |
| Metallic | |
| Stainless Steel | |
| 152 | |
| 2000(Min) | |
| -60 | |
| 538 | |
| 521 | |
| 10 | |
| 5.6 |
This MLT6H-LP316 cable tie from Panduit can be cinched down to the desired level of tightness and will not come loose no matter what. This cable tie has a temperature range of -80 °C to 538 °C. This product is 521 mm long, 5.6 mm tall and 10 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

