PanduitMLT2S-CP316Cable Ties
Cable Ties, Standard Locking Stainless Steel Metallic 51mm 890N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9987 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Metallic | |
| Stainless Steel | |
| 51 | |
| 890(Min) | |
| -60 | |
| 538 | |
| 201 | |
| 6.1 |
Are you looking to make a grouping of electrical wires but don't know where to start? Then use this MLT2S-CP316 cable tie from Panduit to easily bind together and group your electrical wires. This product is 201 mm long and 4.6 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

