Illinois CapacitorMLS152M060EK0CCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1500uF 60V 20% (44.45 X 12.7 X 38.1mm) Radial 25.4mm 0.106 Ohm 9.8A 10000h 125°C
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1500uF | |
| 20% | |
| 60VDC | |
| 0.106 | |
| Standard | |
| 9.8 | |
| 10000 | |
| Polar | |
| Flatpack | |
| Through Hole | |
| Radial | |
| 2 | |
| 25.4 | |
| 44.45 X 12.7 X 38.1 | |
| -55 | |
| 125 | |
| 44.45 | |
| 12.7(Max) | |
| 38.1 | |
| 43 | |
| 1.02 |
If you need to filter lower signal frequencies, then this electrolytic MLS152M060EK0C aluminum capacitor, developed by Cornell Dubilier, is the tool you need. It can withstand a voltage of 60 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. The MLS152M060EK0C aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 1.02 mm and a pitch of 25.4 mm. It has a tolerance of 20%. Its capacitance value is 1500uF. This product is 44.45 mm long, 38.1 mm tall and 12.7(Max) mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

