Illinois CapacitorMLP561M300EB0ACapacitor Aluminum Electrolytic
Cap Aluminum Lytic 560uF 300V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 25.4mm 0.24 Ohm 3.2A 2000h 85°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 560uF | |
| 20% | |
| 300VDC | |
| 0.24 | |
| Standard | |
| 3.2 | |
| 2000 | |
| Polar | |
| Flatpack | |
| Screw Mount | |
| Radial | |
| 2 | |
| 25.4 | |
| 44.45 X 12.7 X 76.2 | |
| -40 | |
| 85 | |
| 44.45 | |
| 12.7(Max) | |
| 76.2 | |
| 66 | |
| 1.02 |
This electrolytic MLP561M300EB0A aluminum capacitor from Cornell Dubilier has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 300 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 44.45 mm long, 76.2 mm tall and 12.7(Max) mm deep. It has a tolerance of 20%. This part has a lead diameter of 1.02 mm. Its capacitance value is 560uF. The MLP561M300EB0A aluminum electrolytic capacitor has a radial termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
