TDKMLP2520S2R2MT0S1Inductor Surface Mount

Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 1.2A 0.117Ohm DCR 1008 T/R

Save valuable space on a PCB with this power MLP2520S2R2MT0S1 surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 2.65 mm long, 1 mm tall and 2.15 mm deep. Its test frequency is 2M Hz. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 117m Ohm. It has an inductance of 2.2u H. It has a tolerance of 20%. This device utilizes multi-layer technology.

30,000 parts: Ships in 2 days

    Total$391.50Price for 3000

    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2513+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Japan
      • In Stock: 30,000 parts
      • Price: $0.1305

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.