TDKMLP2520S1R5MInductor Surface Mount
Inductor Power Shielded Multi-Layer 1.5uH 20% 2MHz Ferrite 1.2A 0.117Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1.5u | |
| 20% | |
| 2M | |
| 1.2 | |
| 0.117 | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.65 | |
| Surface Mount | |
| 2.15 | |
| 1 |
This power MLP2520S1R5M surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 1.5u H. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 117m Ohm. Its test frequency is 2M Hz. It has a tolerance of 20%. This device is made with multi-layer technology. This product is 2.65 mm long, 1 mm tall and 2.15 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

