10-25% Off
TDKMLP2520H2R2MT0S1Inductor Surface Mount
Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 1.3A 0.117Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 20% | |
| 2M | |
| 1.3 | |
| 0.117 | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.65 | |
| Surface Mount | |
| 2.15 | |
| 1 |
This power MLP2520H2R2MT0S1 surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 2.2u H. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 1.3 A with a maximum resistance of 117m Ohm. This product is 2.65 mm long, 1 mm tall and 2.15 mm deep. It has a tolerance of 20%. Its test frequency is 2M Hz.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

