TDKMLP2016H2R2MT0S1Inductor Surface Mount

Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 1.2A 0.1375Ohm DCR 0806 T/R

Save valuable space on a PCB with this power MLP2016H2R2MT0S1 surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes multi-layer technology. This product is 2.2 mm long, 1 mm tall and 1.8 mm deep. It has a tolerance of 20%. Its test frequency is 2M Hz. It has an inductance of 2.2u H. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 137.5m Ohm.

Import TariffMay apply to this part

2,378 parts: Ships tomorrow

    Total$0.22Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2378
      Country Of origin:
      Japan
         
      • Price: $0.2196
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 2,378 parts
      • Price: $0.2196

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.