TDKMLP2016H1R0MT0S1Inductor Surface Mount
Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 1.3A 0.1125Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1u | |
| 20% | |
| 2M | |
| 1.3 | |
| 0.1125 | |
| 2 | |
| 0806 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 1 |
This power MLP2016H1R0MT0S1 surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 1.3 A with a maximum resistance of 112.5m Ohm. This device utilizes multi-layer technology. Its test frequency is 2M Hz. This product is 2.2 mm long, 1 mm tall and 1.8 mm deep. It has an inductance of 1u H. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

