TDKMLP2012V1R0MT0S1Inductor Surface Mount
Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 0.9A 0.26Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1u | |
| 20% | |
| 2M | |
| 0.9 | |
| 0.26 | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power MLP2012V1R0MT0S1 surface mount inductor from TDK is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with multi-layer technology. It has an inductance of 1u H. This product is 2.2 mm long, 1 mm tall and 1.45 mm deep. It has a tolerance of 20%. Its test frequency is 2M Hz. This SMD inductor has a maximum DC current of 900m A with a maximum resistance of 260m Ohm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

