TDKMLP2012SR47TInductor Surface Mount
Inductor Power Shielded Multi-Layer 0.47uH 20% 2MHz Ferrite 1.2A 0.169Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.47u | |
| 20% | |
| 2M | |
| 1.2 | |
| 0.169 | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 0.55 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

