Illinois CapacitorMLP113M050EB0ACapacitor Aluminum Electrolytic

Cap Aluminum Lytic 11000uF 50V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 25.4mm 0.036 Ohm 8.3A 2000h 85°C

Thanks to Cornell Dubilier, you'll never miss low-end frequencies with their electrolytic MLP113M050EB0A aluminum capacitor. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 44.45 mm long, 76.2 mm tall and 12.7(Max) mm deep. Its capacitance value is 11000uF. The MLP113M050EB0A aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 1.02 mm.

1 part: Ships in 2 days

    Total$138.77Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1 part
      • Price: $138.77

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.