TDKMLK1005S8N2JInductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.0082uH 5% 100MHz 7Q-Factor Ceramic 0.35A 0.38Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0082u | |
| 5% | |
| 100M | |
| 0.35 | |
| 0.38 | |
| 7 | |
| 100M | |
| 5000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.6 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip MLK1005S8N2J surface mount inductor from TDK is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5G Hz. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. It has an inductance of 8.2n H. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 350m A with a maximum resistance of 380m Ohm. It has a tolerance of 5%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

