TDKMLK1005S82NJInductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.082uH 5% 100MHz 6Q-Factor Ceramic 0.15A 1.8Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.082u | |
| 5% | |
| 100M | |
| 0.15 | |
| 1.8 | |
| 6 | |
| 100M | |
| 1300M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.6 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip MLK1005S82NJ surface mount inductor from TDK to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. This SMD inductor has a maximum DC current of 150m A with a maximum resistance of 1.8 Ohm. It has an inductance of 82n H. This device utilizes multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.3G Hz. It has a tolerance of 5%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

