TDKMLK1005S5N6DInductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.0056uH 0.5nH 100MHz 7Q-Factor Ceramic 0.4A 0.3Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0056u | |
| 0.5nH | |
| 100M | |
| 0.4 | |
| 0.3 | |
| 7 | |
| 100M | |
| 5700M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.6 |
Make any circuit look clean and compact using this rf chip MLK1005S5N6D surface mount inductor from TDK. This SMD inductor has an operating temperature range of -55 °C to 125 °C. It has an inductance of 5.6n H. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5.7G Hz. This device utilizes multi-layer technology. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 300m Ohm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

