TDKMLK1005S4N7ST000Inductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.0047uH 0.3nH 100MHz 7Q-Factor Ceramic 0.4A 0.28Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0047u | |
| 0.3nH | |
| 100M | |
| 0.4 | |
| 0.28 | |
| 7 | |
| 100M | |
| 6000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.6 |
An ideal space-saving electronic component is this rf chip MLK1005S4N7ST000 surface mount inductor from TDK. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 4.7n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 280m Ohm. This device utilizes multi-layer technology. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

