10-25% Off

TDKMLK1005S47NJTD25Inductor Surface Mount

Inductor RF Chip Unshielded Multi-Layer 0.047uH 5% 100MHz 6Q-Factor Ceramic 0.2A 1.2Ohm DCR 0402 Automotive AEC-Q200 T/R

This fm3 MLK1005S47NJTD25 surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 5.5 mm long, 2.7 mm tall and ARM Cortex M3 mm deep. It is reliable with a failure rate grade of 72. It has an inductance of 32 H. This SMD inductor has a maximum DC current of Flash A with a maximum resistance of 32KB Ohm. Its test frequency is CAN/I2C/UART/USB Hz. This device is made with risc technology.

Import TariffMay apply to this part

2,818 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1807+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2818
      Country Of origin:
      Japan
         
      • Price: $0.0140
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1807+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 2,818 parts
      • Price: $0.0140

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.