TDKMLK1005S33NJTD25Inductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.033uH 5% 100MHz 7Q-Factor Ceramic 0.2A 0.9Ohm DCR 0402 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.033u | |
| 5% | |
| 100M | |
| 0.2 | |
| 0.9 | |
| 7 | |
| 100M | |
| 2500M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

