TDKMLK1005S27NJT000Inductor Surface Mount

Inductor RF Chip Unshielded Multi-Layer 0.027uH 5% 100MHz 7Q-Factor Ceramic 0.2A 0.8Ohm DCR 0402 T/R

This rf chip MLK1005S27NJT000 surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 27n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3G Hz. This device utilizes multi-layer technology. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 800m Ohm. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep.

Import TariffMay apply to this part

1,693 parts: Ships tomorrow

    Total$98.17Price for 764

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      764
      Maximum Of:
      1693
      Country Of origin:
      Japan
         
      • Price: $0.1285
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 1,693 parts
      • Price: $0.1285

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.