TDKMLK1005S1N5ST000Inductor Surface Mount

Inductor RF Chip Unshielded Multi-Layer 0.0015uH 0.3nH 100MHz 6Q-Factor Ceramic 0.5A 0.15Ohm DCR 0402 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip MLK1005S1N5ST000 surface mount inductor from TDK is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 9.5G Hz. This device utilizes multi-layer technology. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. It has an inductance of 1.5n H. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 150m Ohm.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.