TDKMLK1005S15NJInductor Surface Mount

Inductor RF Chip Unshielded Multi-Layer 0.015uH 5% 100MHz 7Q-Factor Ceramic 0.3A 0.5Ohm DCR 0402 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip MLK1005S15NJ surface mount inductor from TDK to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 500m Ohm. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. This device is made with multi-layer technology. It has an inductance of 15n H. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 4G Hz.

2,620 parts: Ships in 7 days

    Total$0.49Price for 10

    • Ships in 7 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2,620 parts
      • Price: $0.0493

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.