TDKMLK1005S10NJT000Inductor Surface Mount

Inductor RF Chip Unshielded Multi-Layer 0.01uH 5% 100MHz 7Q-Factor Ceramic 0.35A 0.42Ohm DCR 0402 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip MLK1005S10NJT000 surface mount inductor from TDK to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 10n H. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 350m A with a maximum resistance of 420m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 4.7G Hz. It has a tolerance of 5%. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.