HoneywellMLH250BSB02AIndustrial Pressure Sensors
Industrial Pressure Sensor 0.5V to 4.5V 0bar to 250bar Sealed Gage Medical 3-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Sealed Gage | |
| 0bar to 250bar | |
| 2068bar | |
| >= 25000 | |
| ±0.25 | |
| 2 | |
| 0.5 to 4.5 | |
| 5 | |
| 6 | |
| 8 | |
| -40 | |
| 125 | |
| Male | |
| M12x1.5 | |
| Metri-Pack | |
| IP65 | |
| Mounting | Stud |
| Package Height | 55 |
| Package Width | 27 |
| Package Length | 31.16 |
| PCB changed | 3 |
| 3 | |
| Lead Shape | Terminal Stud |
Heavy-duty systems are no match for the MLH250BSB02A industrial pressure sensor from Honeywell. It has a voltage of 0.5 to 4.5 V. This device has a typical operating supply voltage of 5 V. This part has a temperature range of -40 °C to 125 °C. Its operating pressure range is 0bar to 250bar, while its maximum overload pressure is 2068bar. It has a response time of 2 ms.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

