TDKMLG1005S9N1JInductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.0091uH 5% 100MHz 8Q-Factor Ceramic 0.5A 0.3Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0091u | |
| 5% | |
| 100M | |
| 0.5 | |
| 0.3 | |
| 8 | |
| 100M | |
| 3000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

