25-50% Off
TDKMLG1005S7N5JT000Inductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.0075uH 5% 100MHz 8Q-Factor Ceramic 0.5A 0.25Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0075u | |
| 5% | |
| 100M | |
| 0.5 | |
| 0.25 | |
| 8 | |
| 100M | |
| 3000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
This high frequency chip MLG1005S7N5JT000 surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 7.5n H. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 250m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3G Hz. This device utilizes multi-layer technology. It has a tolerance of 5%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

