TDKMLG1005S3N6CT000Inductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.0036uH 0.2nH 100MHz 8Q-Factor Ceramic 0.7A 0.2Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0036u | |
| 0.2nH | |
| 100M | |
| 0.7 | |
| 0.2 | |
| 8 | |
| 100M | |
| 5000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

