TDKMLG1005S3N3ST000Inductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.0033uH 0.3nH 100MHz 8Q-Factor Ceramic 0.8A 0.2Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0033u | |
| 0.3nH | |
| 100M | |
| 0.8 | |
| 0.2 | |
| 8 | |
| 100M | |
| 5000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
Use this high frequency chip MLG1005S3N3ST000 surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 200m Ohm. This device is made with multi-layer technology. It has an inductance of 3.3n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5G Hz. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

