TDKMLG1005S33NJTD25Inductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.033uH 5% 100MHz 8Q-Factor Ceramic 0.3A 0.9Ohm DCR 0402 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.033u | |
| 5% | |
| 100M | |
| 0.3 | |
| 0.3 | |
| 0.9 | |
| 8 | |
| 100M | |
| 1400M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
Make any circuit look clean and compact using this thick film MLG1005S33NJTD25 surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 155 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its minimum self-resonant frequency is SMD Hz. It is reliable with a failure rate grade of 0.45. This product has a diameter of No mm. This device is made with 0 technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

