TDKMLG1005S1N6ST000Inductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.0016uH 0.3nH 100MHz 7Q-Factor Ceramic 1A 0.12Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0016u | |
| 0.3nH | |
| 100M | |
| 1 | |
| 0.12 | |
| 7 | |
| 100M | |
| 7500M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
This high frequency chip MLG1005S1N6ST000 surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes multi-layer technology. It has an inductance of 1.6n H. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 120m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 7.5G Hz. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

