TDKMLG1005S1N0ST000Inductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.001uH 0.3nH 100MHz 7Q-Factor Ceramic 1A 0.1Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.001u | |
| 0.3nH | |
| 100M | |
| 1 | |
| 0.1 | |
| 7 | |
| 100M | |
| 10000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this high frequency chip MLG1005S1N0ST000 surface mount inductor from TDK to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 10G Hz. It has an inductance of 1n H. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 100m Ohm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

