TDKMLG1005S1N0CTD25Inductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.001uH 0.2nH 100MHz 7Q-Factor Ceramic 1A 0.1Ohm DCR 0402 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.001u | |
| 0.2nH | |
| 100M | |
| 1 | |
| 1 | |
| 0.1 | |
| 7 | |
| 100M | |
| 10000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this enhancement MLG1005S1N0CTD25 surface mount inductor from TDK is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is Power MOSFET mm long, Stg/Jun mm tall and 1 mm deep with a diameter of 100 mm. This SMD inductor has a maximum DC current of 110 A with a maximum resistance of >=50 Ohm. Its minimum self-resonant frequency is 1.8@10V Hz. It has an inductance of Single H. This device is made with n technology. It is reliable with a failure rate grade of 70.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

