TDKMLG1005S0N7CInductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.0007uH 0.2nH 100MHz Ceramic 1A 0.1Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0007u | |
| 0.2nH | |
| 100M | |
| 1 | |
| 0.1 | |
| 10000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
This high frequency chip MLG1005S0N7C surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. This device is made with multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 10G Hz. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 100m Ohm. It has an inductance of 0.7n H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

