10-25% Off
TDKMLG1005S0N5CT000Inductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.0005uH 0.2nH 100MHz Ceramic 1A 0.1Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0005u | |
| 0.2nH | |
| 100M | |
| 1 | |
| 0.1 | |
| 10000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
This high frequency chip MLG1005S0N5CT000 surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 100m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 10G Hz. It has an inductance of 0.5n H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

