50-75% Off

TDKMLG1005S0N3CT000Inductor Surface Mount

Inductor RF Chip Unshielded Multi-Layer 0.0003uH 0.2nH 100MHz Ceramic 1A 0.1Ohm DCR 0402 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this high frequency chip MLG1005S0N3CT000 surface mount inductor from TDK is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 10G Hz. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 100m Ohm. It has an inductance of 0.3n H. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. This device is made with multi-layer technology.

Import TariffMay apply to this part

2,032 parts: Ships tomorrow

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1638+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2032
      Country Of origin:
      Japan
         
      • Price: $0.0321
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1638+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 2,032 parts
      • Price: $0.0321

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.