TDKMLG0603S8N2JInductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.0082uH 5% 100MHz 5Q-Factor Ceramic 0.2A 0.7Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0082u | |
| 5% | |
| 100M | |
| 0.2 | |
| 0.2 | |
| 0.7 | |
| 5 | |
| 100M | |
| 3800M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

