TDKMLG0603S75NJTD25Inductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.075uH 5% 100MHz 5Q-Factor Ceramic 0.05A 3.8Ohm DCR 0201 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.075u | |
| 5% | |
| 100M | |
| 0.05 | |
| 0.05 | |
| 3.8 | |
| 5 | |
| 100M | |
| 950M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

