TDKMLG0603S5N6SInductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.0056uH 0.3nH 100MHz 5Q-Factor Ceramic 0.25A 0.5Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0056u | |
| 0.3nH | |
| 100M | |
| 0.25 | |
| 0.25 | |
| 0.5 | |
| 5 | |
| 100M | |
| 4200M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

