TDKMLG0603S3N9ST000Inductor Surface Mount

Inductor RF Chip Unshielded Multi-Layer 0.0039uH 0.3nH 100MHz 5Q-Factor Ceramic 0.3A 0.4Ohm DCR 0201 T/R

This high frequency chip MLG0603S3N9ST000 surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 400m Ohm. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. It has an inductance of 3.9n H. This device utilizes multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5G Hz.

Import TariffMay apply to this part

393 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2134+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      393
      Country Of origin:
      Japan
         
      • Price: $0.0190
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2134+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 393 parts
      • Price: $0.0190

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.