TDKMLG0603S3N3CT000Inductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.0033uH 0.2nH 100MHz 4Q-Factor Ceramic 0.3A 0.35Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0033u | |
| 0.2nH | |
| 100M | |
| 0.3 | |
| 0.3 | |
| 0.35 | |
| 4 | |
| 100M | |
| 5800M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

