TDKMLG0603S33NHTD25Inductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.033uH 3% 100MHz 6Q-Factor Ceramic 0.1A 1.8Ohm DCR 0201 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.033u | |
| 3% | |
| 100M | |
| 0.1 | |
| 0.1 | |
| 1.8 | |
| 6 | |
| 100M | |
| 1600M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

