TDKMLG0603S20NJT000Inductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.02uH 5% 100MHz 6Q-Factor Ceramic 0.15A 1.2Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.02u | |
| 5% | |
| 100M | |
| 0.15 | |
| 0.15 | |
| 1.2 | |
| 6 | |
| 100M | |
| 2100M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
This high frequency chip MLG0603S20NJT000 surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 20n H. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.1G Hz. It has a tolerance of 5%. This device utilizes multi-layer technology. This SMD inductor has a maximum DC current of 150m A with a maximum resistance of 1.2 Ohm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

