TDKMLG0603S12NJTD25Inductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.012uH 5% 100MHz 6Q-Factor Ceramic 0.18A 0.9Ohm DCR 0201 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.012u | |
| 5% | |
| 100M | |
| 0.18 | |
| 0.18 | |
| 0.9 | |
| 6 | |
| 100M | |
| 2800M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

