TDKMLG0603P56NJT000Inductor Surface Mount

Inductor RF Chip Unshielded Multi-Layer 0.056uH 5% 300MHz 10Q-Factor Ceramic 0.1A 3.5Ohm DCR 0201 T/R

This high frequency chip MLG0603P56NJT000 surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 300M Hz, while its minimum self-resonant frequency is 1.4G Hz. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. This device utilizes multi-layer technology. It has an inductance of 56n H. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 3.5 Ohm.

2,000 parts: Ships in 6 days

    Total$0.30Price for 10

    • Ships in 6 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2,000 parts
      • Price: $0.0299

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.