TDKMLG0603P56NHT000Inductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.056uH 3% 300MHz 10Q-Factor Ceramic 0.1A 3.5Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.056u | |
| 3% | |
| 300M | |
| 0.1 | |
| 0.1 | |
| 3.5 | |
| 10 | |
| 300M | |
| 1400M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

