TDKMLG0603P2N2CT000Inductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.0022uH 0.2nH 500MHz 14Q-Factor Ceramic 0.6A 0.1Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0022u | |
| 0.2nH | |
| 500M | |
| 0.6 | |
| 0.6 | |
| 0.1 | |
| 14 | |
| 500M | |
| 7500M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
This high frequency chip MLG0603P2N2CT000 surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 2.2n H. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 7.5G Hz. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 100m Ohm. This device utilizes multi-layer technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

