TDKMLG0603P15NHTD25Inductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.015uH 3% 500MHz 14Q-Factor Ceramic 0.25A 1.2Ohm DCR 0201 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.015u | |
| 3% | |
| 500M | |
| 0.25 | |
| 0.25 | |
| 1.2 | |
| 14 | |
| 500M | |
| 3200M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

