TDKMLG0402Q3N9BT000Inductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.0039uH 0.1nH 100MHz 2Q-Factor Ceramic 0.18A 1.2Ohm DCR 01005 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0039u | |
| 0.1nH | |
| 100M | |
| 0.18 | |
| 0.18 | |
| 1.2 | |
| 2 | |
| 100M | |
| 6000M | |
| 2 | |
| 01005 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.42 | |
| Surface Mount | |
| 0.22 | |
| 0.22 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

